
200MXG820MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-3821-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG820MEFCSN25X35 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG820MEFCSN25X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.18 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.49000 | kr.35.49 |
| 10 | kr.24.48500 | kr.244.85 |
| 50 | kr.19.92780 | kr.996.39 |
| 200 | kr.17.29925 | kr.3,459.85 |
| 600 | kr.15.80815 | kr.9,484.89 |
| 1.000 | kr.15.25100 | kr.15,251.00 |
| 2.600 | kr.14.39355 | kr.37,423.23 |
| Unit Price without VAT: | kr.35.49000 |
|---|---|
| Unit Price with VAT: | kr.44.36250 |

