
450MXT220MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-450MXT220MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT220MEFCSN22X35 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.736 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXT220MEFCSN22X35 | Rubycon | 146 | 1189-450VXT220MEFCSN22X35-ND | kr.55.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.78000 | kr.53.78 |
| 10 | kr.37.91500 | kr.379.15 |
| 50 | kr.31.36280 | kr.1,568.14 |
| 200 | kr.27.58735 | kr.5,517.47 |
| 600 | kr.25.44727 | kr.15,268.36 |
| 1.000 | kr.24.64786 | kr.24,647.86 |
| 2.600 | kr.23.41770 | kr.60,886.02 |
| Unit Price without VAT: | kr.53.78000 |
|---|---|
| Unit Price with VAT: | kr.67.22500 |

