EKMQ401ELL4R7MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 437
Unit Price: kr.4.44000
Datasheet

Upgrade


Rubycon
In Stock: 880
Unit Price: kr.5.90000
Datasheet

Upgrade


Rubycon
In Stock: 51.930
Unit Price: kr.4.37000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.61232
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.48063
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.61295
Datasheet

Upgrade


Nichicon
In Stock: 847
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.22578
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.550
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.71572
Datasheet

Parametric Equivalent


Nichicon
In Stock: 186
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9.032
Unit Price: kr.5.33000
Datasheet
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ401ELL4R7MJC5S

DigiKey Part Number
565-EKMQ401ELL4R7MJC5S-ND
Manufacturer
Manufacturer Product Number
EKMQ401ELL4R7MJC5S
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
105 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400PX4R7MEFCT810X12.5Rubycon4371189-400PX4R7MEFCT810X12.5-NDkr.4.44000Direct
400LEX4R7MEFC10X12.5Rubycon8801189-400LEX4R7MEFC10X12.5-NDkr.5.90000Upgrade
400LLE4R7MEFC10X12.5Rubycon51.9301189-1334-NDkr.4.37000Upgrade
MAL215296473E3Vishay Beyschlag/Draloric/BC Components0MAL215296473E3-NDkr.3.61232Upgrade
MAL215296475E3Vishay Beyschlag/Draloric/BC Components0MAL215296475E3-NDkr.3.48063Upgrade
Obsolete
This product is no longer manufactured. View Substitutes