Parametric Equivalent
Parametric Equivalent

EKMQ101ETD331MK25S | |
|---|---|
DigiKey Part Number | 565-EKMQ101ETD331MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ101ETD331MK25S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.58300 | kr.75.83 |
| 50 | kr.5.89120 | kr.294.56 |
| 100 | kr.5.35540 | kr.535.54 |
| 500 | kr.4.43484 | kr.2,217.42 |
| 1.000 | kr.4.14497 | kr.4,144.97 |
| 2.500 | kr.3.83568 | kr.9,589.20 |
| 5.000 | kr.3.64734 | kr.18,236.70 |
| 10.000 | kr.3.49097 | kr.34,909.70 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |



