330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PX330MEFC12.5X25

DigiKey Part Number
1189-1003-ND
Manufacturer
Manufacturer Product Number
100PX330MEFC12.5X25
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100PX330MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
828 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.010
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.84000kr.9.84
10kr.6.34600kr.63.46
50kr.4.88940kr.244.47
100kr.4.42960kr.442.96
500kr.3.98712kr.1,993.56
1.000kr.3.74104kr.3,741.04
3.000kr.3.53189kr.10,595.67
5.000kr.2.95867kr.14,793.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.84000
Unit Price with VAT:kr.12.30000