EKMQ101ELL4R7ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 288
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.155
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.37600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.245
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 252
Unit Price: kr.1.97000
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ101ELL4R7ME11D

DigiKey Part Number
EKMQ101ELL4R7ME11D-ND
Manufacturer
Manufacturer Product Number
EKMQ101ELL4R7ME11D
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
80 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMG101EC34R7ME11DChemi-Con288565-EKMG101EC34R7ME11D-NDkr.2.47000Parametric Equivalent
EKMG101ETD4R7ME11DChemi-Con3.155565-EKMG101ETD4R7ME11DCT-NDkr.2.54000Parametric Equivalent
100PX4.7MEFC5X11Rubycon0100PX4.7MEFC5X11-NDkr.0.37600Parametric Equivalent
100PX4R7MEFC5X11Rubycon01189-1005-NDkr.1.59000Parametric Equivalent
860080872002Würth Elektronik1.245732-860080872002CT-NDkr.1.33000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes