560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 444mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN561MA45U

DigiKey Part Number
565-EKMM401VSN561MA45U-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN561MA45U
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 444mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-25°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.0316 A @ 50 kHz
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
444mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMM401VSN561MA45SChemi-Con1.174565-EKMM401VSN561MA45S-NDkr.109.35000Parametric Equivalent
In-Stock: 114
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.42000kr.49.42
10kr.34.78700kr.347.87
50kr.28.72840kr.1,436.42
200kr.25.23745kr.5,047.49
600kr.23.25815kr.13,954.89
1.000kr.22.51871kr.22,518.71
2.600kr.21.38095kr.55,590.47
Manufacturers Standard Package
Unit Price without VAT:kr.49.42000
Unit Price with VAT:kr.61.77500