Direct
Direct
Similar
Similar
Similar

EKMH630VSN562MR45T | |
|---|---|
DigiKey Part Number | 565-2914-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN562MR45T |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.22 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.864 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 568LMB063M2DF | CORNELL DUBILIER KNOWLES | 0 | 568LMB063M2DF-ND | kr.33.03736 | Direct |
| SLP562M063E7P3 | Cornell Dubilier Knowles | 0 | SLP562M063E7P3-ND | kr.20.15296 | Direct |
| 381LX562M063A032 | Cornell Dubilier Knowles | 907 | 338-2321-ND | kr.45.97000 | Similar |
| 381LX562M063K452 | Cornell Dubilier Knowles | 3.243 | 338-2560-ND | kr.56.87000 | Similar |
| SLP562M063H5P3 | Cornell Dubilier Knowles | 0 | SLP562M063H5P3-ND | kr.20.91186 | Similar |






