EKMH630VSN222MP35T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.44853
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.76461
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 663
Unit Price: kr.44.10000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 868
Unit Price: kr.25.22000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 629
Unit Price: kr.20.35000
Datasheet
22mmx35mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH630VSN222MP35T

DigiKey Part Number
565-2904-ND
Manufacturer
Manufacturer Product Number
EKMH630VSN222MP35T
Description
CAP ALUM 2200UF 20% 63V SNAP TH
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
113mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.73 A @ 120 Hz
Ripple Current @ High Frequency
2.076 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable