Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMH101VSN472MA50U | |
|---|---|
DigiKey Part Number | 565-EKMH101VSN472MA50U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH101VSN472MA50U |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.56 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH101VSN472MA50S | Chemi-Con | 197 | 565-4851-ND | kr.95.23000 | Parametric Equivalent |
| 100MXC4700MEFC35X45 | Rubycon | 0 | 100MXC4700MEFC35X45-ND | kr.40.81630 | Parametric Equivalent |
| 100MXC4700MEFCSN35X45 | Rubycon | 0 | 100MXC4700MEFCSN35X45-ND | kr.39.15520 | Parametric Equivalent |
| 100MXC4700MEFCSN35X50 | Rubycon | 0 | 1189-2762-ND | kr.27.01540 | Parametric Equivalent |
| 381LX472M100A052 | Cornell Dubilier Knowles | 2.996 | 338-2317-ND | kr.102.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.26.92600 | kr.269.26 |
| 50 | kr.22.01880 | kr.1,100.94 |
| 200 | kr.19.18990 | kr.3,837.98 |
| 600 | kr.17.58525 | kr.10,551.15 |
| 1.000 | kr.16.98581 | kr.16,985.81 |
| 2.600 | kr.16.06320 | kr.41,764.32 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |







