
EKMH101VSN472MA50S | |
|---|---|
DigiKey Part Number | 565-4851-ND |
Manufacturer | |
Manufacturer Product Number | EKMH101VSN472MA50S |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH101VSN472MA50S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.56 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH101VSN472MA50U | Chemi-Con | 200 | 565-EKMH101VSN472MA50U-ND | kr.38.80000 | Parametric Equivalent |
| LGY2A472MELC50 | Nichicon | 162 | 493-8739-ND | kr.73.73000 | Upgrade |
| 381LX472M100A052 | Cornell Dubilier Knowles | 2.996 | 338-2317-ND | kr.102.20000 | Parametric Equivalent |
| B41252A9478M000 | TDK | 100 | 495-6176-ND | kr.60.04000 | Parametric Equivalent |
| LGU2A472MELC | Nichicon | 601 | 493-8480-ND | kr.52.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.23000 | kr.95.23 |
| 10 | kr.69.68300 | kr.696.83 |
| 50 | kr.59.14340 | kr.2,957.17 |
| 200 | kr.53.07690 | kr.10,615.38 |
| 600 | kr.49.63957 | kr.29,783.74 |
| 1.000 | kr.48.40083 | kr.48,400.83 |
| Unit Price without VAT: | kr.95.23000 |
|---|---|
| Unit Price with VAT: | kr.119.03750 |

