
EKMG250ETD471MJC5S | |
|---|---|
DigiKey Part Number | 565-EKMG250ETD471MJC5SCT-ND - Cut Tape (CT) 565-EKMG250ETD471MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG250ETD471MJC5S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ250ELL471MJC5S | Chemi-Con | 2.940 | 565-EKMQ250ELL471MJC5S-ND | kr.3.81000 | MFR Recommended |
| ECA-1EHG471B | Panasonic Industry | 448 | P19521CT-ND | kr.2.91000 | Direct |
| EEU-HD1E471B | Panasonic Industry | 858 | P15742CT-ND | kr.6.21000 | Direct |
| UPA1E471MPD6TD | Nichicon | 5.945 | 493-4907-1-ND | kr.2.84000 | Direct |
| UVY1E471MPD1TD | Nichicon | 392 | 493-12908-1-ND | kr.3.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17600 | kr.31.76 |
| 50 | kr.2.39140 | kr.119.57 |
| 100 | kr.2.14230 | kr.214.23 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

