Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

| EKMG161ELL330MJ20S | |
|---|---|
| DigiKey Part Number | 565-EKMG161ELL330MJ20S-ND | 
| Manufacturer | |
| Manufacturer Product Number | EKMG161ELL330MJ20S | 
| Description | CAP ALUM 33UF 20% 160V RADIAL TH | 
| Customer Reference | |
| Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 160 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 261 mA @ 100 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.846" (21.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark