Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE101ELL470MJC5S

DigiKey Part Number
565-1734-ND
Manufacturer
Manufacturer Product Number
EKZE101ELL470MJC5S
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE101ELL470MJC5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
192 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.70700kr.27.07
50kr.2.02500kr.101.25
100kr.1.80860kr.180.86
500kr.1.43488kr.717.44
2.000kr.1.21882kr.2,437.64
4.000kr.1.13731kr.4,549.24
6.000kr.1.09618kr.6,577.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750