Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E36F401CDN682MEE3U | |
|---|---|
DigiKey Part Number | 565-E36F401CDN682MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36F401CDN682MEE3U |
Description | CAP ALUM 6.8MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 120Hz 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 27.8 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.308.08438 | kr.4,929.35 |
| Unit Price without VAT: | kr.308.08438 |
|---|---|
| Unit Price with VAT: | kr.385.10548 |


