Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E36F401CDN682MED0C | |
|---|---|
DigiKey Part Number | 565-E36F401CDN682MED0C-ND |
Manufacturer | |
Manufacturer Product Number | E36F401CDN682MED0C |
Description | CAP ALUM 6.8MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.118" (130.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.317.91563 | kr.5,086.65 |
| Unit Price without VAT: | kr.317.91563 |
|---|---|
| Unit Price with VAT: | kr.397.39454 |


