Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN4392 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN4392TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | PN4392 TIN/LEAD |
Description | 2V 5V 50MA 625MW TH JFET N CHANN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 75 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 25 mA @ 20 V | |
Current Drain (Id) - Max | 75 mA | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.47552 | kr.6,188.80 |
| Unit Price without VAT: | kr.2.47552 |
|---|---|
| Unit Price with VAT: | kr.3.09440 |


