PN4392 APM TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.09206
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.13082
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.44088
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.09206
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.46354
Datasheet

Similar


onsemi
In Stock: 2.959
Unit Price: kr.3.30000
Datasheet
JFET N-Channel 40 V 75 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4392 APM TIN/LEAD

DigiKey Part Number
1514-PN4392APMTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PN4392 APM TIN/LEAD
Description
2V 5V 50MA 625MW TH JFET N CHANN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 75 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
Packaging
Tape & Box (TB)
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
25 mA @ 20 V
Current Drain (Id) - Max
75 mA
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Resistance - RDS(On)
60 Ohms
Power - Max
625 mW
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.11976kr.6,239.52
4.000kr.3.03957kr.12,158.28
6.000kr.2.99941kr.17,996.46
10.000kr.2.95493kr.29,549.30
14.000kr.2.92891kr.41,004.74
20.000kr.2.90390kr.58,078.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11976
Unit Price with VAT:kr.3.89970