CMZ5946B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.75000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.21693
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.88813
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 33.162
Unit Price: kr.1.66000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.52000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.52000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.52000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.52000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.98624
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: kr.3.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.300
Unit Price: kr.4.86000
Datasheet
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5946B BK PBFREE

DigiKey Part Number
1514-CMZ5946BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMZ5946B BK PBFREE
Description
DIODE ZENER 75V 500MW SMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
140 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8.000kr.0.64042kr.5,123.36
Unit Price without VAT:kr.0.64042
Unit Price with VAT:kr.0.80053