Zener Diode 51 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5942B TR13 PBFREE

DigiKey Part Number
1514-CMZ5942BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5942BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5942BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5942B TR13 PBFREE
Description
DIODE ZENER 51V 500MW SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 38.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5942BT3Gonsemi8.6101SMA5942BT3GOSCT-NDkr.3.59000Similar
SML4757-E3/61Vishay General Semiconductor - Diodes Division4.276SML4757-E3/61GICT-NDkr.5.26000Similar
SML4757A-E3/61Vishay General Semiconductor - Diodes Division1.695112-SML4757A-E3/61CT-NDkr.5.26000Similar
SZ1SMA5942BT3Gonsemi3.095488-SZ1SMA5942BT3GCT-NDkr.7.37000Similar
SMAZ5942B-E3/61Vishay General Semiconductor - Diodes Division5.325112-SMAZ5942B-E3/61CT-NDkr.3.53000Parametric Equivalent
In-Stock: 3.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.78000kr.8.78
10kr.5.50600kr.55.06
100kr.3.63380kr.363.38
500kr.2.82874kr.1,414.37
1.000kr.2.56945kr.2,569.45
2.000kr.2.35122kr.4,702.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.11507kr.10,575.35
10.000kr.1.96917kr.19,691.70
15.000kr.1.89487kr.28,423.05
25.000kr.1.81140kr.45,285.00
35.000kr.1.78679kr.62,537.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.78000
Unit Price with VAT:kr.10.97500