
SMAZ5942B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5942B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5942B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5942B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5942B-E3/61 |
Description | DIODE ZENER 51V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.18600 | kr.21.86 |
| 100 | kr.1.38580 | kr.138.58 |
| 500 | kr.1.04086 | kr.520.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.84868 | kr.1,527.62 |
| 3.600 | kr.0.76749 | kr.2,762.96 |
| 5.400 | kr.0.72607 | kr.3,920.78 |
| 9.000 | kr.0.67952 | kr.6,115.68 |
| 12.600 | kr.0.65194 | kr.8,214.44 |
| 18.000 | kr.0.62513 | kr.11,252.34 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

