CMR3U-01M TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 174.856
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 54.736
Unit Price: kr.2.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode 100 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR3U-01M TR13 PBFREE

DigiKey Part Number
1514-CMR3U-01MTR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMR3U-01M TR13 PBFREE
Description
DIODE STANDARD 100V 3A SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS2B R5GTaiwan Semiconductor Corporation0HS2BR5G-NDkr.0.00000Similar
S2B-13-FDiodes Incorporated174.856S2B-FDICT-NDkr.2.66000Similar
S2BA-13-FDiodes Incorporated54.736S2BA-FDICT-NDkr.2.66000Similar
S2BHM4GTaiwan Semiconductor Corporation0S2BHM4G-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.39285kr.10,178.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.39285
Unit Price with VAT:kr.4.24106