


S2BA-13-F | |
|---|---|
DigiKey Part Number | S2BA-FDITR-ND - Tape & Reel (TR) S2BA-FDICT-ND - Cut Tape (CT) S2BA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2BA-13-F |
Description | DIODE STANDARD 100V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2BA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.75484 | kr.377.42 |
| 1.000 | kr.0.67071 | kr.670.71 |
| 2.000 | kr.0.59970 | kr.1,199.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52273 | kr.2,613.65 |
| 10.000 | kr.0.47509 | kr.4,750.90 |
| 15.000 | kr.0.45081 | kr.6,762.15 |
| 25.000 | kr.0.42351 | kr.10,587.75 |
| 35.000 | kr.0.40735 | kr.14,257.25 |
| 50.000 | kr.0.39163 | kr.19,581.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |




