CMR1U-01 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 172.744
Unit Price: kr.4.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.5.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.338
Unit Price: kr.5.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 174.856
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 54.736
Unit Price: kr.2.66000
Datasheet
Diode 100 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1U-01 BK PBFREE

DigiKey Part Number
1514-CMR1U-01BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR1U-01 BK PBFREE
Description
DIODE STANDARD 100V 1A SMB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2B-13-FDiodes Incorporated0ES2B-FDICT-NDkr.4.95000Similar
ES2BA-13-FDiodes Incorporated172.744ES2BA-FDICT-NDkr.4.88000Similar
RS2B-13-FDiodes Incorporated3.00031-RS2B-13-FCT-NDkr.5.26000Similar
RS2BA-13-FDiodes Incorporated8.338RS2BA-FDICT-NDkr.5.26000Similar
S2B-13-FDiodes Incorporated174.856S2B-FDICT-NDkr.2.66000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.64950kr.4,948.50
Unit Price without VAT:kr.1.64950
Unit Price with VAT:kr.2.06188