Similar
Similar
Similar

CMPZ5267B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5267BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5267BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5267BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5267B TR PBFREE |
Description | DIODE ZENER 75V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 270 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.66500 | kr.16.65 |
| 100 | kr.1.04740 | kr.104.74 |
| 500 | kr.0.77944 | kr.389.72 |
| 1.000 | kr.0.69277 | kr.692.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58230 | kr.1,746.90 |
| 6.000 | kr.0.52659 | kr.3,159.54 |
| 9.000 | kr.0.49817 | kr.4,483.53 |
| 15.000 | kr.0.46623 | kr.6,993.45 |
| 21.000 | kr.0.44731 | kr.9,393.51 |
| 30.000 | kr.0.42891 | kr.12,867.30 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |


