
SZBZX84C75ET1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C75ET1GTR-ND - Tape & Reel (TR) 488-SZBZX84C75ET1GCT-ND - Cut Tape (CT) 488-SZBZX84C75ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C75ET1G |
Description | DIODE ZENER 75V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C75ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.78100 | kr.7.81 |
| 100 | kr.0.32640 | kr.32.64 |
| 500 | kr.0.30720 | kr.153.60 |
| 1.000 | kr.0.28800 | kr.288.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19840 | kr.595.20 |
| 6.000 | kr.0.17280 | kr.1,036.80 |
| 9.000 | kr.0.16132 | kr.1,451.88 |
| 15.000 | kr.0.15027 | kr.2,254.05 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

