Similar
Similar
Similar
Similar
Similar

CMPZ5265B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5265BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5265BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5265BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5265B TR PBFREE |
Description | DIODE ZENER 62V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 47 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 185 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B62-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B62-HE3-08-ND | kr.0.00000 | Similar |
| BZX84B62-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B62-HE3-18-ND | kr.0.00000 | Similar |
| BZX84C62-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C62-HE3-08-ND | kr.0.00000 | Similar |
| BZX84C62-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C62-HE3-18-ND | kr.0.00000 | Similar |
| BZX84C62LT1G | onsemi | 403.619 | BZX84C62LT1GOSCT-ND | kr.1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.51332 | kr.6,159.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.75000 | kr.17.50 |
| 100 | kr.1.10440 | kr.110.44 |
| 500 | kr.0.82510 | kr.412.55 |
| 1.000 | kr.0.73484 | kr.734.84 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |



