Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

CMPZ5233B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5233BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPZ5233B BK PBFREE |
Description | DIODE ZENER 6V 350MW SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.43547 | kr.6,096.58 |
| Unit Price without VAT: | kr.0.43547 |
|---|---|
| Unit Price with VAT: | kr.0.54434 |





