
| MMBZ5233B-7-F | |
|---|---|
| DigiKey Part Number | MMBZ5233B-FDITR-ND - Tape & Reel (TR) MMBZ5233B-FDICT-ND - Cut Tape (CT) MMBZ5233B-FDIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMBZ5233B-7-F | 
| Description | DIODE ZENER 6V 350MW SOT23-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 6 V 350 mW ±5% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMBZ5233B-7-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 350 mW | |
| Impedance (Max) (Zzt) | 7 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.32600 | kr.3.26 | 
| 100 | kr.0.22400 | kr.22.40 | 
| 500 | kr.0.19840 | kr.99.20 | 
| 1.000 | kr.0.17280 | kr.172.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.14080 | kr.422.40 | 
| 6.000 | kr.0.13440 | kr.806.40 | 
| 9.000 | kr.0.12864 | kr.1,157.76 | 
| 15.000 | kr.0.11944 | kr.1,791.60 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark