Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ5259B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5259BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5259BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5259BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5259B TR PBFREE |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.58500 | kr.15.85 |
| 100 | kr.0.99540 | kr.99.54 |
| 500 | kr.0.73976 | kr.369.88 |
| 1.000 | kr.0.65701 | kr.657.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55169 | kr.1,655.07 |
| 6.000 | kr.0.49856 | kr.2,991.36 |
| 9.000 | kr.0.47146 | kr.4,243.14 |
| 15.000 | kr.0.44099 | kr.6,614.85 |
| 21.000 | kr.0.42294 | kr.8,881.74 |
| 30.000 | kr.0.40540 | kr.12,162.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |



