CMF5.0A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.59056
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.76312
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.53753
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.890
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2.000
Unit Price: kr.2.12900
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.968
Unit Price: kr.4.26000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 8.547
Unit Price: kr.2.32000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 27.596
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.33572
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.400
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.576
Unit Price: kr.2.52000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.482
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.610
Unit Price: kr.3.61000
Datasheet
New at DigiKey
CMMR1S-02 TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5.0A TR PBFREE

DigiKey Part Number
1514-CMF5.0ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5.0A TR PBFREE
Description
200W 5V SMD TRANSIENT VOLTAGE SU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.18167kr.7,090.02
Unit Price without VAT:kr.1.18167
Unit Price with VAT:kr.1.47709