CMDZ3L3 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 35.339
Unit Price: kr.1.41000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 54
Unit Price: kr.1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 399
Unit Price: kr.2.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.45486

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34561

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.45486

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.776
Unit Price: kr.1.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.573
Unit Price: kr.0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.30945

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.571
Unit Price: kr.1.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.641
Unit Price: kr.1.41000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.701
Unit Price: kr.0.96000
Datasheet
Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ3L3 TR PBFREE

DigiKey Part Number
1514-CMDZ3L3TRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ3L3TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMDZ3L3 TR PBFREE
Description
DIODE ZENER 3.3V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
900 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes