
BZX384C3V3-E3-18 | |
|---|---|
DigiKey Part Number | BZX384C3V3-E3-18GITR-ND - Tape & Reel (TR) BZX384C3V3-E3-18GICT-ND - Cut Tape (CT) BZX384C3V3-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C3V3-E3-18 |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z3V3T1G | onsemi | 21.440 | MM3Z3V3T1GOSCT-ND | kr.0.14000 | Similar |
| MMSZ5226BS-7-F | Diodes Incorporated | 9.709 | MMSZ5226BS-FDICT-ND | kr.0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.51500 | kr.15.15 |
| 100 | kr.0.95160 | kr.95.16 |
| 500 | kr.0.70640 | kr.353.20 |
| 1.000 | kr.0.62696 | kr.626.96 |
| 2.000 | kr.0.55995 | kr.1,119.90 |
| 5.000 | kr.0.48732 | kr.2,436.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44236 | kr.4,423.60 |
| 20.000 | kr.0.40453 | kr.8,090.60 |
| 30.000 | kr.0.38525 | kr.11,557.50 |
| 50.000 | kr.0.36358 | kr.18,179.00 |
| 70.000 | kr.0.35075 | kr.24,552.50 |
| 100.000 | kr.0.33828 | kr.33,828.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |











