BAV103G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5250B TR PBFREE

DigiKey Part Number
1514-CLL5250BTRPBFREETR-ND - Tape & Reel (TR)
1514-CLL5250BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CLL5250B TR PBFREE
Description
DIODE ZENER 20V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.58200kr.5.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
17.500kr.0.25600kr.4,480.00
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250