
TLZ20D-GS18 | |
|---|---|
DigiKey Part Number | 112-TLZ20D-GS18TR-ND - Tape & Reel (TR) 112-TLZ20D-GS18CT-ND - Cut Tape (CT) 112-TLZ20D-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ20D-GS18 |
Description | DIODE ZENER 20V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 18.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26200 | kr.12.62 |
| 100 | kr.0.78810 | kr.78.81 |
| 500 | kr.0.58138 | kr.290.69 |
| 1.000 | kr.0.51455 | kr.514.55 |
| 2.000 | kr.0.45810 | kr.916.20 |
| 5.000 | kr.0.39687 | kr.1,984.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35896 | kr.3,589.60 |
| 20.000 | kr.0.32705 | kr.6,541.00 |
| 30.000 | kr.0.31078 | kr.9,323.40 |
| 50.000 | kr.0.29250 | kr.14,625.00 |
| 70.000 | kr.0.28168 | kr.19,717.60 |
| 100.000 | kr.0.27115 | kr.27,115.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

