CJD112 TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 4.867
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.097
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.422
Unit Price: kr.10.59000
Datasheet

Parametric Equivalent


onsemi
In Stock: 75
Unit Price: kr.7.10000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJD112 TR13

DigiKey Part Number
CJD112TR13-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CJD112 TR13
Description
TRANS NPN DARL 100V 2A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 2A, 3V
Power - Max
1.75 W
Frequency - Transition
25MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes