
NJVMJD112T4G | |
|---|---|
DigiKey Part Number | 488-NJVMJD112T4GTR-ND - Tape & Reel (TR) 488-NJVMJD112T4GCT-ND - Cut Tape (CT) 488-NJVMJD112T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD112T4G |
Description | TRANS NPN DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD112T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V |
Mfr | Power - Max 20 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 25MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.09700 | kr.50.97 |
| 100 | kr.3.35510 | kr.335.51 |
| 500 | kr.2.60638 | kr.1,303.19 |
| 1.000 | kr.2.36520 | kr.2,365.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98503 | kr.4,962.57 |
| 5.000 | kr.1.83277 | kr.9,163.85 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

