BZX84C2V7 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.22250

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32998
Datasheet

Similar


Diodes Incorporated
In Stock: 9
Unit Price: kr.1.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.182
Unit Price: kr.2.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.000
Unit Price: kr.2.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 656.292
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.448
Unit Price: kr.1.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 14.300
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.286
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.30650
Datasheet
Zener Diode 2.7 V 350 mW ±7.41% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V7 TR PBFREE

DigiKey Part Number
1514-BZX84C2V7TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C2V7 TR PBFREE
Description
2.7V 350MW SMD DIODE-ZENER SINGL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 350 mW ±7.41% Surface Mount SOT-23
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.41%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C2V7 TR TIN/LEADCentral Semiconductor Corp01514-BZX84C2V7TRTIN/LEADTR-NDkr.0.22250Parametric Equivalent
BZX84B2V7-G3-08Vishay General Semiconductor - Diodes Division0BZX84B2V7-G3-08-NDkr.0.32998Similar
BZX84C2V7-7-FDiodes Incorporated9BZX84C2V7-FDICT-NDkr.1.20000Similar
BZX84C2V7-E3-08Vishay General Semiconductor - Diodes Division9.182112-BZX84C2V7-E3-08CT-NDkr.2.66000Similar
BZX84C2V7-E3-18Vishay General Semiconductor - Diodes Division10.000112-BZX84C2V7-E3-18CT-NDkr.2.66000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.53714kr.6,445.68
Unit Price without VAT:kr.0.53714
Unit Price with VAT:kr.0.67143