BZX84C2V7-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39823
Datasheet

Similar


onsemi
In Stock: 656.292
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.29876
Datasheet

Similar


Diodes Incorporated
In Stock: 6.448
Unit Price: kr.1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.46969
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V7-HE3-18

DigiKey Part Number
BZX84C2V7-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C2V7-HE3-18
Description
DIODE ZENER 2.7V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C2V7-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84C2V7-HE3_A-18TR-NDkr.0.39823MFR Recommended
BZX84C2V7LT1Gonsemi656.292BZX84C2V7LT1GOSCT-NDkr.1.01000Similar
CMPZ5223B TR PBFREECentral Semiconductor Corp01514-CMPZ5223BTRPBFREECT-NDkr.2.66000Similar
CZRT5223B-GComchip Technology0CZRT5223B-G-NDkr.0.29876Similar
MMBZ5223B-7-FDiodes Incorporated6.448MMBZ5223B-FDICT-NDkr.1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types