Direct
Direct



| 3SMC33CA TR13 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-3SMC33CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC33CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC33CATR13PBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3SMC33CA TR13 PBFREE | 
| Description | TVS DIODE 33VWM 53.3VC SMC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33V | |
| Voltage - Breakdown (Min) | 36.7V | |
| Voltage - Clamping (Max) @ Ipp | 53.3V | |
| Current - Peak Pulse (10/1000µs) | 56.2A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 | 
| 10 | kr.14.17600 | kr.141.76 | 
| 100 | kr.11.41500 | kr.1,141.50 | 
| 500 | kr.9.34528 | kr.4,672.64 | 
| 1.000 | kr.8.09088 | kr.8,090.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.6.60000 | kr.19,800.00 | 
| Unit Price without VAT: | kr.20.86000 | 
|---|---|
| Unit Price with VAT: | kr.26.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark