


SMLJ33CA-TP | |
|---|---|
DigiKey Part Number | SMLJ33CA-TPMSTR-ND - Tape & Reel (TR) SMLJ33CA-TPMSCT-ND - Cut Tape (CT) SMLJ33CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ33CA-TP |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.91300 | kr.49.13 |
| 100 | kr.3.55580 | kr.355.58 |
| 500 | kr.3.11212 | kr.1,556.06 |
| 1.000 | kr.2.99317 | kr.2,993.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.99317 | kr.8,979.51 |
| 6.000 | kr.2.96796 | kr.17,807.76 |
| 9.000 | kr.2.25050 | kr.20,254.50 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |



