2N6519 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.08011

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.62285

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.28029

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.30898

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.08011

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.041
Unit Price: kr.0.96150
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6519 TRE TIN/LEAD

DigiKey Part Number
1514-2N6519TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N6519 TRE TIN/LEAD
Description
300V 500MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
45 @ 30mA, 10V
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6519 APM PBFREECentral Semiconductor Corp01514-2N6519APMPBFREETB-NDkr.2.08011Parametric Equivalent
2N6519 APM TIN/LEADCentral Semiconductor Corp01514-2N6519APMTIN/LEADTB-NDkr.2.62285Parametric Equivalent
2N6519 PBFREECentral Semiconductor Corp01514-2N6519PBFREE-NDkr.2.28029Parametric Equivalent
2N6519 TIN/LEADCentral Semiconductor Corp01514-2N6519TIN/LEAD-NDkr.2.30898Parametric Equivalent
2N6519 TRE PBFREECentral Semiconductor Corp01514-2N6519TREPBFREETR-NDkr.2.08011Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.62285kr.5,245.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.62285
Unit Price with VAT:kr.3.27856