2N6519 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.05739

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.42290

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.28377

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.05739

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.42290
Datasheet

Similar


onsemi
In Stock: 6.844
Unit Price: kr.2.09000
Datasheet

Similar


onsemi
In Stock: 12.429
Unit Price: kr.2.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.327
Unit Price: kr.8.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.000
Unit Price: kr.8.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.47225
Datasheet

Similar


Diodes Incorporated
In Stock: 1.410
Unit Price: kr.13.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.18439
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.041
Unit Price: kr.0.95100
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6519 PBFREE

DigiKey Part Number
1514-2N6519PBFREE-ND
Manufacturer
Manufacturer Product Number
2N6519 PBFREE
Description
300V 500MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
45 @ 30mA, 10V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2.500kr.2.09562kr.5,239.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.09562
Unit Price with VAT:kr.2.61953