
1SMB15CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB15CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB15CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB15CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB15CA TR13 PBFREE |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CA-13-F | Diodes Incorporated | 23.912 | SMBJ15CA-FDICT-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.66500 | kr.36.65 |
| 100 | kr.2.37310 | kr.237.31 |
| 500 | kr.1.81794 | kr.908.97 |
| 1.000 | kr.1.63883 | kr.1,638.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.41122 | kr.4,233.66 |
| 6.000 | kr.1.29657 | kr.7,779.42 |
| 9.000 | kr.1.23815 | kr.11,143.35 |
| 15.000 | kr.1.17252 | kr.17,587.80 |
| 21.000 | kr.1.13366 | kr.23,806.86 |
| 30.000 | kr.1.09590 | kr.32,877.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

