1N975B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.36292
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.25739
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.46574
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53800

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53800

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.780
Unit Price: kr.3.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.572
Unit Price: kr.3.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.240
Unit Price: kr.3.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52516
Datasheet
Image for 1N975B TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N975B TR PBFREE

DigiKey Part Number
1514-1N975BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N975B TR PBFREE
Description
DIODE ZENER 39V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5259B BK PBFREECentral Semiconductor Corp01514-1N5259BBKPBFREE-NDkr.0.36292Parametric Equivalent
1N5259B BK TIN/LEADCentral Semiconductor Corp01514-1N5259BBKTIN/LEAD-NDkr.0.25739Parametric Equivalent
1N975B BK PBFREECentral Semiconductor Corp01514-1N975BBKPBFREE-NDkr.0.46574Parametric Equivalent
1N975B BK TIN/LEADCentral Semiconductor Corp01514-1N975BBKTIN/LEAD-NDkr.0.53800Parametric Equivalent
1N975B TR TIN/LEADCentral Semiconductor Corp01514-1N975BTRTIN/LEADTR-NDkr.0.53800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.45408kr.9,081.60
Unit Price without VAT:kr.0.45408
Unit Price with VAT:kr.0.56760