1N975B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.35896
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.25458
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.44913
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.780
Unit Price: kr.3.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.572
Unit Price: kr.3.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.240
Unit Price: kr.3.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.51942
Datasheet
Image for 1N975B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N975B BK PBFREE

DigiKey Part Number
1514-1N975BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N975B BK PBFREE
Description
DIODE ZENER 39V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5259B BK PBFREECentral Semiconductor Corp01514-1N5259BBKPBFREE-NDkr.0.35896Parametric Equivalent
1N5259B BK TIN/LEADCentral Semiconductor Corp01514-1N5259BBKTIN/LEAD-NDkr.0.25458Parametric Equivalent
1N975B BK TIN/LEADCentral Semiconductor Corp01514-1N975BBKTIN/LEAD-NDkr.0.53212Parametric Equivalent
1N975B TR PBFREECentral Semiconductor Corp01514-1N975BTRPBFREETR-NDkr.0.44913Parametric Equivalent
1N975B TR TIN/LEADCentral Semiconductor Corp01514-1N975BTRTIN/LEADTR-NDkr.0.53212Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12.500kr.0.46065kr.5,758.12
Unit Price without VAT:kr.0.46065
Unit Price with VAT:kr.0.57581