Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N753A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N753ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N753A BK PBFREE |
Description | DIODE ZENER 6.2V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5234B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5234BBKPBFREE-ND | kr.0.22388 | Parametric Equivalent |
| 1N5234B TR PBFREE | Central Semiconductor Corp | 7.308 | 1514-1N5234BTRPBFREECT-ND | kr.3.04000 | Parametric Equivalent |
| 1N753A TR PBFREE | Central Semiconductor Corp | 5.496 | 1514-1N753ATRPBFREECT-ND | kr.3.17000 | Parametric Equivalent |
| 1N3828A-1 | Microchip Technology | 0 | 1N3828A-1-ND | kr.34.23600 | Similar |
| 1N5234BDO35 | Microchip Technology | 0 | 150-1N5234BDO35CT-ND | kr.8.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54957 | kr.5,495.70 |
| Unit Price without VAT: | kr.0.54957 |
|---|---|
| Unit Price with VAT: | kr.0.68696 |






