Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5234B TR PBFREE

DigiKey Part Number
1514-1N5234BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5234BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5234B TR PBFREE
Description
DIODE ZENER 6.2V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N753A TR PBFREECentral Semiconductor Corp5.4961514-1N753ATRPBFREECT-NDkr.3.17000Parametric Equivalent
1N5234Bonsemi40.1001N5234B-NDkr.1.01000Parametric Equivalent
1N5234BTRRochester Electronics, LLC470.0002156-1N5234BTR-NDkr.0.19020Parametric Equivalent
1N5234BTRonsemi38.2901N5234BFSCT-NDkr.1.08000Parametric Equivalent
In-Stock: 7.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.88300kr.18.83
100kr.1.19000kr.119.00
500kr.0.88924kr.444.62
1.000kr.0.79212kr.792.12
2.000kr.0.71024kr.1,420.48
5.000kr.0.62150kr.3,107.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56659kr.5,665.90
20.000kr.0.52040kr.10,408.00
30.000kr.0.49686kr.14,905.80
50.000kr.0.47041kr.23,520.50
70.000kr.0.45476kr.31,833.20
100.000kr.0.43954kr.43,954.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000