1N752A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.35896
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.524
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.429
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


onsemi
In Stock: 14.906
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


onsemi
In Stock: 33.238
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 74.720
Unit Price: kr.0.19020
Datasheet
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N752A BK PBFREE

DigiKey Part Number
1514-1N752ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N752A BK PBFREE
Description
DIODE ZENER 5.6V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
11 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5232B BK PBFREECentral Semiconductor Corp01514-1N5232BBKPBFREE-NDkr.0.35896Parametric Equivalent
1N5232B TR PBFREECentral Semiconductor Corp2.5241514-1N5232BTRPBFREECT-NDkr.2.98000Parametric Equivalent
1N752A TR PBFREECentral Semiconductor Corp2.4291514-1N752ATRPBFREECT-NDkr.3.17000Parametric Equivalent
1N5232Bonsemi14.9061N5232B-NDkr.1.01000Parametric Equivalent
1N5232BTRonsemi33.2381N5232BFSCT-NDkr.1.08000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.54957kr.5,495.70
Unit Price without VAT:kr.0.54957
Unit Price with VAT:kr.0.68696