Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N749A TR PBFREE

DigiKey Part Number
1514-1N749ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N749ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N749A TR PBFREE
Description
DIODE ZENER 4.3V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N749A BK PBFREECentral Semiconductor Corp10.5241514-1N749ABKPBFREE-NDkr.2.95000Parametric Equivalent
1N4687Microchip Technology51N4687-NDkr.36.79000Similar
1N5228Bonsemi10.1351N5228B-NDkr.1.03000Similar
1N5229B-TAPVishay General Semiconductor - Diodes Division18.9711N5229B-TAPGICT-NDkr.3.72000Similar
BZX55B4V3-TRVishay General Semiconductor - Diodes Division17.532112-BZX55B4V3-TRCT-NDkr.3.46000Similar
In-Stock: 9.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.21000kr.3.21
10kr.1.98100kr.19.81
100kr.1.25440kr.125.44
500kr.0.93868kr.469.34
1.000kr.0.83676kr.836.76
2.000kr.0.75087kr.1,501.74
5.000kr.0.65772kr.3,288.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60009kr.6,000.90
20.000kr.0.55161kr.11,032.20
30.000kr.0.52692kr.15,807.60
50.000kr.0.49917kr.24,958.50
70.000kr.0.48274kr.33,791.80
100.000kr.0.46677kr.46,677.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.21000
Unit Price with VAT:kr.4.01250